Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2441392-1 | |
|---|---|
DigiKey Part Number | 17-1-2441392-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2441392-1 |
Description | 2POS,NEXTGEN, MCON 1.2 LL REC,SL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2441392-1 Models |
Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1897212-1 | TE Connectivity AMP Connectors | 0 | 17-1897212-1-ND | 31,78617 Kč | Parametric Equivalent |
| 2-2306868-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2306868-3-ND | 12,08243 Kč | Parametric Equivalent |
| 2-2306868-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2306868-4-ND | 12,43305 Kč | Parametric Equivalent |
| 2-2357600-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2357600-3-ND | 39,48516 Kč | Parametric Equivalent |
| 2306868-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2306868-1-ND | 9,81105 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 13,32120 Kč | 333,03 Kč |
| 50 | 12,68280 Kč | 634,14 Kč |
| 100 | 12,07390 Kč | 1 207,39 Kč |
| 250 | 11,31792 Kč | 2 829,48 Kč |
| 500 | 10,77702 Kč | 5 388,51 Kč |
| 1 000 | 10,26235 Kč | 10 262,35 Kč |
| 3 000 | 9,49677 Kč | 28 490,31 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











