Connector Header Through Hole 9 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.156" (3.96mm)
1877285-9
1877285-9

1877285-9

DigiKey Part Number
A99852-ND
Manufacturer
Manufacturer Product Number
1877285-9
Description
CONN HEADER VERT 9POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1877285-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.306" (7.77mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
0.567" (14.40mm)
Insulation Height
0.472" (12.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
7.5A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,28900 Kč182,89 Kč
20014,80465 Kč2 960,93 Kč
60013,69945 Kč8 219,67 Kč
1 00013,21425 Kč13 214,25 Kč
5 00011,79600 Kč58 980,00 Kč
10 00011,23345 Kč112 334,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč