0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184235-1

DigiKey Part Number
184235-1-ND
Manufacturer
Manufacturer Product Number
184235-1
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
184235-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.800" (20.32mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 946
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,78500 Kč97,85 Kč
259,17200 Kč229,30 Kč
508,73520 Kč436,76 Kč
1008,31730 Kč831,73 Kč
2507,79612 Kč1 949,03 Kč
5007,42364 Kč3 711,82 Kč
1 0007,06919 Kč7 069,19 Kč
3 0006,54158 Kč19 624,74 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč