
184115-1 | |
|---|---|
DigiKey Part Number | A106526-ND |
Manufacturer | |
Manufacturer Product Number | 184115-1 |
Description | CONN PLUG HSG 12POS 4.80MM |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184115-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.189" (4.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 77,89500 Kč | 778,95 Kč |
| 25 | 73,01920 Kč | 1 825,48 Kč |
| 50 | 69,52800 Kč | 3 476,40 Kč |
| 100 | 66,20580 Kč | 6 620,58 Kč |
| 250 | 62,06096 Kč | 15 515,24 Kč |
| 500 | 61,31476 Kč | 30 657,38 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |







