Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 24-28 AWG Crimp
182734-2
182734-2

182734-2

DigiKey Part Number
A124352-ND
Manufacturer
Manufacturer Product Number
182734-2
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
182734-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-28 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 944
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
106,98700 Kč69,87 Kč
256,55680 Kč163,92 Kč
506,24000 Kč312,00 Kč
2005,65705 Kč1 131,41 Kč
4005,38698 Kč2 154,79 Kč
6005,23473 Kč3 140,84 Kč
1 0005,04933 Kč5 049,33 Kč
2 6004,71984 Kč12 271,58 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč