



281838-6 | |
|---|---|
DigiKey Part Number | A106703-ND |
Manufacturer | |
Manufacturer Product Number | 281838-6 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281838-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 10,99100 Kč | 109,91 Kč |
| 25 | 10,31080 Kč | 257,77 Kč |
| 50 | 9,81460 Kč | 490,73 Kč |
| 100 | 9,34530 Kč | 934,53 Kč |
| 250 | 8,75848 Kč | 2 189,62 Kč |
| 500 | 8,33970 Kč | 4 169,85 Kč |
| 1 000 | 7,94136 Kč | 7 941,36 Kč |
| 2 500 | 7,44400 Kč | 18 610,00 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |







