
928205-6 | |
|---|---|
DigiKey Part Number | 928205-6-ND |
Manufacturer | |
Manufacturer Product Number | 928205-6 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928205-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 25 | 7,38280 Kč | 184,57 Kč |
| 50 | 7,03240 Kč | 351,62 Kč |
| 100 | 6,69460 Kč | 669,46 Kč |
| 250 | 6,27500 Kč | 1 568,75 Kč |
| 500 | 5,97552 Kč | 2 987,76 Kč |
| 1 000 | 5,68980 Kč | 5 689,80 Kč |
| 3 000 | 5,26518 Kč | 15 795,54 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


