
1827120-1 | |
|---|---|
DigiKey Part Number | 1827120-1-ND |
Manufacturer | |
Manufacturer Product Number | 1827120-1 |
Description | SQUIB LOCKING BUTTON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Button For |
Datasheet | Datasheet |
EDA/CAD Models | 1827120-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Button | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 50 | 3,30500 Kč | 165,25 Kč |
| 100 | 3,14760 Kč | 314,76 Kč |
| 250 | 2,95064 Kč | 737,66 Kč |
| 500 | 2,80912 Kč | 1 404,56 Kč |
| 1 000 | 2,67494 Kč | 2 674,94 Kč |
| 2 500 | 2,50733 Kč | 6 268,32 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




