
1612122-1 | |
|---|---|
DigiKey Part Number | 1612122-1-ND |
Manufacturer | |
Manufacturer Product Number | 1612122-1 |
Description | SQUIB LOCKING BUTTON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Button For |
Datasheet | Datasheet |
EDA/CAD Models | 1612122-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locking Button | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 50 | 3,84680 Kč | 192,34 Kč |
| 100 | 3,66210 Kč | 366,21 Kč |
| 250 | 3,43276 Kč | 858,19 Kč |
| 500 | 3,26854 Kč | 1 634,27 Kč |
| 1 000 | 3,11232 Kč | 3 112,32 Kč |
| 3 000 | 2,87988 Kč | 8 639,64 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




