
1612121-1 | |
|---|---|
DigiKey Part Number | 1612121-1-ND |
Manufacturer | |
Manufacturer Product Number | 1612121-1 |
Description | SQUIB 2POS PLUG HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.122" (3.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1612121-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.122" (3.10mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 7,02160 Kč | 175,54 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,36870 Kč | 636,87 Kč |
| 300 | 5,89273 Kč | 1 767,82 Kč |
| 500 | 5,68374 Kč | 2 841,87 Kč |
| 1 000 | 5,41223 Kč | 5 412,23 Kč |
| 2 500 | 5,07320 Kč | 12 683,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


