
1612123-1 | |
|---|---|
DigiKey Part Number | 1612123-1-ND |
Manufacturer | |
Manufacturer Product Number | 1612123-1 |
Description | SQUIB FERRITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrite For |
Datasheet | Datasheet |
EDA/CAD Models | 1612123-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrite | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 8,04640 Kč | 201,16 Kč |
| 50 | 7,17300 Kč | 358,65 Kč |
| 100 | 6,36030 Kč | 636,03 Kč |
| 250 | 5,37884 Kč | 1 344,71 Kč |
| 500 | 4,69852 Kč | 2 349,26 Kč |
| 1 000 | 4,06521 Kč | 4 065,21 Kč |
| 5 000 | 3,63580 Kč | 18 179,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



