6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1823467-1

DigiKey Part Number
1823467-1-ND
Manufacturer
Manufacturer Product Number
1823467-1
Description
6POS,AMP MCP1.5K,REC HSG,CODA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1823467-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
2
Row Spacing
0.157" (4.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1065,45100 Kč654,51 Kč
2561,34760 Kč1 533,69 Kč
5058,41640 Kč2 920,82 Kč
10055,62790 Kč5 562,79 Kč
45050,02611 Kč22 511,75 Kč
90047,63910 Kč42 875,19 Kč
1 35046,29655 Kč62 500,34 Kč
2 70044,08896 Kč119 040,19 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč