
1590BXGASKET | |
|---|---|
DigiKey Part Number | 164-1590BXGASKET-ND |
Manufacturer | |
Manufacturer Product Number | 1590BXGASKET |
Description | GASKET/SEAL ENCLOSURES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 5 | 288,09200 Kč | 1 440,46 Kč |
| 10 | 267,64100 Kč | 2 676,41 Kč |
| 25 | 242,95520 Kč | 6 073,88 Kč |
| 50 | 225,91320 Kč | 11 295,66 Kč |
| 100 | 210,14380 Kč | 21 014,38 Kč |
| 250 | 196,20532 Kč | 49 051,33 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |











