Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-26 AWG Crimp
Taking Commercial Drone Reliability to New Heights

181270-3

DigiKey Part Number
A106638-ND
Manufacturer
Manufacturer Product Number
181270-3
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
181270-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 433
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,37600 Kč133,76 Kč
2512,54000 Kč313,50 Kč
5011,93940 Kč596,97 Kč
10011,36620 Kč1 136,62 Kč
25010,65440 Kč2 663,60 Kč
50010,14540 Kč5 072,70 Kč
1 0009,66076 Kč9 660,76 Kč
2 5009,05585 Kč22 639,62 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč