
115-11349 | |
|---|---|
DigiKey Part Number | 1436-115-11349-ND |
Manufacturer | |
Manufacturer Product Number | 115-11349 |
Description | CBL TIE LOCKING BLACK 1.116' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.54" (89.92mm) 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 13.5" | |
Bundle Diameter | 3.54" (89.92mm) | |
Width | 0.433" (11.00mm) | |
Length - Actual | 1.116' (340.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 60,01640 Kč | 3 000,82 Kč |
| Unit Price without VAT: | 60,01640 Kč |
|---|---|
| Unit Price with VAT: | 72,61984 Kč |











