
58654-1 | |
|---|---|
DigiKey Part Number | A120016-ND |
Manufacturer | |
Manufacturer Product Number | 58654-1 |
Description | TOOL HAND CRIMPER 22-30AWG SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-30 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 148,90000 Kč | 8 148,90 Kč |
| 5 | 7 553,52600 Kč | 37 767,63 Kč |
| 10 | 7 311,00000 Kč | 73 110,00 Kč |
| 25 | 7 002,61480 Kč | 175 065,37 Kč |
| Unit Price without VAT: | 8 148,90000 Kč |
|---|---|
| Unit Price with VAT: | 9 860,16900 Kč |






