180439-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180439-2

DigiKey Part Number
A122379-ND
Manufacturer
Manufacturer Product Number
180439-2
Description
CONN QC RCPT 0.110 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
180439-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.571" (14.50mm)
Termination
Crimp
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.059" ~ 0.110" (1.50mm ~ 2.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 246
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,39900 Kč43,99 Kč
254,13440 Kč103,36 Kč
503,93220 Kč196,61 Kč
1003,74480 Kč374,48 Kč
2503,51028 Kč877,57 Kč
5003,34232 Kč1 671,16 Kč
1 0003,18255 Kč3 182,55 Kč
2 5002,98304 Kč7 457,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč