
179975-1 | |
|---|---|
DigiKey Part Number | A107113TR-ND - Tape & Reel (TR) A107113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179975-1 |
Description | CONN QC RCPT 10-15AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-15 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 179975-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.835" (21.20mm) | |
Termination | Crimp | |
Wire Gauge | 10-15 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,25880 Kč | 81,47 Kč |
| 50 | 3,10360 Kč | 155,18 Kč |
| 100 | 2,95650 Kč | 295,65 Kč |
| 250 | 2,77004 Kč | 692,51 Kč |
| 500 | 2,63776 Kč | 1 318,88 Kč |
| 1 000 | 2,51157 Kč | 2 511,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,34553 Kč | 9 382,12 Kč |
| 8 000 | 2,23351 Kč | 17 868,08 Kč |
| 12 000 | 2,17051 Kč | 26 046,12 Kč |
| 20 000 | 2,09369 Kč | 41 873,80 Kč |
| 28 000 | 2,04458 Kč | 57 248,24 Kč |
| 40 000 | 1,99379 Kč | 79 751,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









