
179970-4 | |
|---|---|
DigiKey Part Number | A135235-ND |
Manufacturer | |
Manufacturer Product Number | 179970-4 |
Description | CONN RCPT HSG 0.25 1POS YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Yellow 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179970-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 50 | 2,95660 Kč | 147,83 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 300 | 2,60377 Kč | 781,13 Kč |
| 600 | 2,47952 Kč | 1 487,71 Kč |
| 1 200 | 2,36088 Kč | 2 833,06 Kč |
| 2 700 | 2,22944 Kč | 6 019,49 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




