
1318954-6 | |
|---|---|
DigiKey Part Number | A127891-ND |
Manufacturer | |
Manufacturer Product Number | 1318954-6 |
Description | CONN RCPT HOUSING 0.25 1POS BLUE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318954-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 50 | 2,86840 Kč | 143,42 Kč |
| 100 | 2,73180 Kč | 273,18 Kč |
| 300 | 2,52747 Kč | 758,24 Kč |
| 600 | 2,40672 Kč | 1 444,03 Kč |
| 1 200 | 2,29158 Kč | 2 749,90 Kč |
| 2 700 | 2,16396 Kč | 5 842,69 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




