
177766-1 | |
|---|---|
DigiKey Part Number | 177766-1-ND |
Manufacturer | |
Manufacturer Product Number | 177766-1 |
Description | CONN INLINE TAP 22-24 AWG IDC |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 22-24 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 177766-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 22-24 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 11,84280 Kč | 296,07 Kč |
| 50 | 11,27180 Kč | 563,59 Kč |
| 100 | 10,73420 Kč | 1 073,42 Kč |
| 250 | 10,06140 Kč | 2 515,35 Kč |
| 500 | 9,58054 Kč | 4 790,27 Kč |
| 1 000 | 9,12279 Kč | 9 122,79 Kč |
| 2 500 | 8,55148 Kč | 21 378,70 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





