
177766-2 | |
|---|---|
DigiKey Part Number | A117302-ND |
Manufacturer | |
Manufacturer Product Number | 177766-2 |
Description | CONN INLINE TAP 22-24 AWG IDC |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 22-24 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 177766-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 22-24 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 33,57160 Kč | 839,29 Kč |
| 50 | 31,96740 Kč | 1 598,37 Kč |
| 100 | 30,43870 Kč | 3 043,87 Kč |
| 250 | 28,53124 Kč | 7 132,81 Kč |
| 500 | 27,16890 Kč | 13 584,45 Kč |
| 1 000 | 25,87227 Kč | 25 872,27 Kč |
| 2 500 | 24,25336 Kč | 60 633,40 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


