



0192160005 | |
|---|---|
DigiKey Part Number | 900-0192160005-ND |
Manufacturer | |
Manufacturer Product Number | 0192160005 |
Description | CONN INLINE TAP 18-22 AWG IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap (Suitcase) Connector IDC 18-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 0192160005 Models |
Category | Termination IDC |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Hinged Lid |
Part Status Active | Color Red |
Terminal Type Inline, Tap (Suitcase) | Base Product Number |
Number of Wire Entries 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53440-2 | TE Connectivity AMP Connectors | 940 | A1050-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,59400 Kč | 139,85 Kč |
| 50 | 5,32920 Kč | 266,46 Kč |
| 100 | 5,07310 Kč | 507,31 Kč |
| 250 | 4,75480 Kč | 1 188,70 Kč |
| 500 | 4,52758 Kč | 2 263,79 Kč |
| 1 000 | 4,31131 Kč | 4 311,31 Kč |
| 2 500 | 4,04119 Kč | 10 102,98 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





