
53440-2 | |
|---|---|
DigiKey Part Number | A1050-ND |
Manufacturer | |
Manufacturer Product Number | 53440-2 |
Description | CONN INLINE TAP 18-20 AWG IDC |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 18-20 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 53440-2 Models |
Category | Termination IDC |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-20 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Hinged Lid |
Terminal Type Inline, Tap | Color Red |
Number of Wire Entries 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,59900 Kč | 285,99 Kč |
| 25 | 26,81040 Kč | 670,26 Kč |
| 50 | 25,52940 Kč | 1 276,47 Kč |
| 100 | 24,30730 Kč | 2 430,73 Kč |
| 250 | 22,78452 Kč | 5 696,13 Kč |
| 500 | 21,69682 Kč | 10 848,41 Kč |
| 1 000 | 20,66098 Kč | 20 660,98 Kč |
| 3 000 | 19,28309 Kč | 57 849,27 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

