
1776986-1 | |
|---|---|
DigiKey Part Number | 1776986-1-ND |
Manufacturer | |
Manufacturer Product Number | 1776986-1 |
Description | JUMPER BARRIER BLK 2POS RING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Over Barrier, Ring Tongue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.563" (14.30mm) | |
Style | Over Barrier, Ring Tongue | |
For Use With/Related Products | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 3,91682 Kč | 195 841,00 Kč |
| Unit Price without VAT: | 3,91682 Kč |
|---|---|
| Unit Price with VAT: | 4,73935 Kč |










