1759546-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 901
Unit Price: 1,16000 Kč
Datasheet
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1759546-1

DigiKey Part Number
A125043TR-ND - Tape & Reel (TR)
A125043CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1759546-1
Description
CONN PCI EXP MIN FML 52POS 0.031
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1759546-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
PCI Express Mini Card
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
Flash
Number of Positions
52
Color
Black
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1759513-1TE Connectivity AMP Connectors90117-1759513-1CT-ND1,16000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
1028,78100 Kč287,81 Kč
2526,97040 Kč674,26 Kč
5025,68140 Kč1 284,07 Kč
10024,45310 Kč2 445,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
35022,38391 Kč7 834,37 Kč
70021,31491 Kč14 920,44 Kč
1 05020,71389 Kč21 749,58 Kč
1 75019,98076 Kč34 966,33 Kč
2 45019,51224 Kč47 804,99 Kč
3 50019,42225 Kč67 977,88 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč