
175269-1 | |
|---|---|
DigiKey Part Number | A106901-ND |
Manufacturer | |
Manufacturer Product Number | 175269-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175269-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 25 | 1,83520 Kč | 45,88 Kč |
| 50 | 1,74360 Kč | 87,18 Kč |
| 100 | 1,66010 Kč | 166,01 Kč |
| 250 | 1,55584 Kč | 388,96 Kč |
| 500 | 1,48116 Kč | 740,58 Kč |
| 1 000 | 1,41025 Kč | 1 410,25 Kč |
| 2 500 | 1,32174 Kč | 3 304,35 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |









