
917981-2 | |
|---|---|
DigiKey Part Number | 917981-2-ND |
Manufacturer | |
Manufacturer Product Number | 917981-2 |
Description | CONN PLUG HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917981-2 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 69,76200 Kč | 697,62 Kč |
| 25 | 65,39440 Kč | 1 634,86 Kč |
| 50 | 62,26620 Kč | 3 113,31 Kč |
| 100 | 59,29220 Kč | 5 929,22 Kč |
| 300 | 54,86943 Kč | 16 460,83 Kč |
| 500 | 52,92750 Kč | 26 463,75 Kč |
| 1 000 | 50,40253 Kč | 50 402,53 Kč |
| 2 500 | 47,24997 Kč | 118 124,92 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |



