
917989-6 | |
|---|---|
DigiKey Part Number | 917989-6-ND |
Manufacturer | |
Manufacturer Product Number | 917989-6 |
Description | CONN PLUG HSG 22POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 917989-6 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 Kč | 113,04 Kč |
| 10 | 95,97700 Kč | 959,77 Kč |
| 25 | 89,96240 Kč | 2 249,06 Kč |
| 50 | 85,66180 Kč | 4 283,09 Kč |
| 100 | 81,57420 Kč | 8 157,42 Kč |
| 300 | 75,48927 Kč | 22 646,78 Kč |
| 500 | 72,81782 Kč | 36 408,91 Kč |
| 1 000 | 69,34516 Kč | 69 345,16 Kč |
| 2 500 | 65,00834 Kč | 162 520,85 Kč |
| Unit Price without VAT: | 113,04000 Kč |
|---|---|
| Unit Price with VAT: | 136,77840 Kč |




