
175030-1 | |
|---|---|
DigiKey Part Number | 175030-1-ND |
Manufacturer | |
Manufacturer Product Number | 175030-1 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175030-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,44200 Kč | 161,05 Kč |
| 50 | 6,13560 Kč | 306,78 Kč |
| 100 | 5,84160 Kč | 584,16 Kč |
| 250 | 5,47628 Kč | 1 369,07 Kč |
| 500 | 5,21422 Kč | 2 607,11 Kč |
| 1 000 | 4,96519 Kč | 4 965,19 Kč |
| 3 000 | 4,59450 Kč | 13 783,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |













