Enclosed AC DC Converters 2 Output 5V 24V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 5V 24V 88 ~ 264 VAC, 125 ~ 375 VDC Input
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 080-215

DigiKey Part Number
1951-TXLN080-215-ND
Manufacturer
Manufacturer Product Number
TXLN 080-215
Description
AC/DC CONVERTER 5V 24V 93W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 24V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 080-215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
88 ~ 264 VAC, 125 ~ 375 VDC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
9 A
Current - Output 2
2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 472,17000 Kč1 472,17 Kč
51 402,03600 Kč7 010,18 Kč
101 372,91200 Kč13 729,12 Kč
251 335,33000 Kč33 383,25 Kč
501 307,59580 Kč65 379,79 Kč
1001 280,42440 Kč128 042,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 472,17000 Kč
Unit Price with VAT:1 781,32570 Kč