
7000-08583-9690050 | |
|---|---|
DigiKey Part Number | 5088-7000-08583-9690050-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08583-9690050 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,97000 Kč | 537,97 Kč |
| 10 | 455,15300 Kč | 4 551,53 Kč |
| 25 | 425,97400 Kč | 10 649,35 Kč |
| 50 | 405,18580 Kč | 20 259,29 Kč |
| 100 | 385,44350 Kč | 38 544,35 Kč |
| 250 | 360,84644 Kč | 90 211,61 Kč |
| 500 | 343,31478 Kč | 171 657,39 Kč |
| Unit Price without VAT: | 537,97000 Kč |
|---|---|
| Unit Price with VAT: | 650,94370 Kč |











