1747375-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 727
Unit Price: 29,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 965
Unit Price: 51,57000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 574
Unit Price: 67,57000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 20,84000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 467
Unit Price: 12,21000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 757
Unit Price: 33,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,08353 Kč
Datasheet
Image for 1747375-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1747375-1

DigiKey Part Number
1747375-1-ND
Manufacturer
Manufacturer Product Number
1747375-1
Description
CONN PLUG HSG 12POS 2.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1747375-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 20020,47520 Kč65 520,64 Kč
Manufacturers Standard Package
Unit Price without VAT:20,47520 Kč
Unit Price with VAT:24,77499 Kč