
1746872-2 | |
|---|---|
DigiKey Part Number | 1746872-2-ND |
Manufacturer | |
Manufacturer Product Number | 1746872-2 |
Description | CONN PLUG HSG 12POS 2.20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1746872-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 9,08353 Kč | 29 067,30 Kč |
| Unit Price without VAT: | 9,08353 Kč |
|---|---|
| Unit Price with VAT: | 10,99107 Kč |

