12 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746872-1

DigiKey Part Number
1746872-1-ND
Manufacturer
Manufacturer Product Number
1746872-1
Description
CONN PLUG HSG 12POS 2.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1746872-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.087" (2.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1318774-2TE Connectivity AMP Connectors958A142507-ND54,85000 KčParametric Equivalent
1376675-1TE Connectivity AMP Connectors392A142425-ND71,95000 KčParametric Equivalent
1717106-2TE Connectivity AMP Connectors9121717106-2-ND12,93000 KčParametric Equivalent
In-Stock: 1 663
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,30000 Kč36,30 Kč
1030,91100 Kč309,11 Kč
2528,96520 Kč724,13 Kč
5027,57760 Kč1 378,88 Kč
10026,25860 Kč2 625,86 Kč
30024,29877 Kč7 289,63 Kč
50023,43852 Kč11 719,26 Kč
1 00022,31957 Kč22 319,57 Kč
2 50020,92291 Kč52 307,28 Kč
Manufacturers Standard Package
Unit Price without VAT:36,30000 Kč
Unit Price with VAT:43,92300 Kč