
1746854-1 | |
|---|---|
DigiKey Part Number | A107934TR-ND - Tape & Reel (TR) A107934CT-ND - Cut Tape (CT) A107934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1746854-1 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1746854-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 0.138" (3.50mm) | |
Height | 0.094" (2.40mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 1.967µin (0.05µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,87960 Kč | 146,99 Kč |
| 50 | 5,59800 Kč | 279,90 Kč |
| 100 | 5,33140 Kč | 533,14 Kč |
| 250 | 4,99752 Kč | 1 249,38 Kč |
| 500 | 4,75814 Kč | 2 379,07 Kč |
| 1 000 | 4,53095 Kč | 4 530,95 Kč |
| 2 500 | 4,24706 Kč | 10 617,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,20603 Kč | 21 030,15 Kč |
| 10 000 | 4,00526 Kč | 40 052,60 Kč |
| 15 000 | 3,89237 Kč | 58 385,55 Kč |
| 25 000 | 3,75465 Kč | 93 866,25 Kč |
| 35 000 | 3,66662 Kč | 128 331,70 Kč |
| 50 000 | 3,57561 Kč | 178 780,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



