
174663-2 | |
|---|---|
DigiKey Part Number | 17-174663-2-ND |
Manufacturer | |
Manufacturer Product Number | 174663-2 |
Description | CONN RCPT HSG 12POS BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 174663-2 Models |
Category | Row Spacing 0.220" (5.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 33,32700 Kč | 333,27 Kč |
| 25 | 31,24160 Kč | 781,04 Kč |
| 50 | 29,75240 Kč | 1 487,62 Kč |
| 100 | 28,33010 Kč | 2 833,01 Kč |
| 300 | 26,21467 Kč | 7 864,40 Kč |
| 500 | 25,28646 Kč | 12 643,23 Kč |
| 1 000 | 24,07976 Kč | 24 079,76 Kč |
| 2 500 | 22,57291 Kč | 56 432,28 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |













