12 Position Rectangular Housing Connector Plug Black 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822638-1

DigiKey Part Number
2822638-1-ND
Manufacturer
Manufacturer Product Number
2822638-1
Description
CONN PLUG HSG 12POS 4.80MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Black 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2822638-1 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.220" (5.60mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-30°C ~ 105°C
Pitch
0.189" (4.80mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,12000 Kč71,12 Kč
1060,43900 Kč604,39 Kč
2556,63520 Kč1 415,88 Kč
5053,93240 Kč2 696,62 Kč
10051,35670 Kč5 135,67 Kč
25048,13948 Kč12 034,87 Kč
50045,84206 Kč22 921,03 Kč
1 00043,65494 Kč43 654,94 Kč
2 50040,92433 Kč102 310,82 Kč
Manufacturers Standard Package
Unit Price without VAT:71,12000 Kč
Unit Price with VAT:86,05520 Kč