
1744128-1 | |
|---|---|
DigiKey Part Number | A104364-ND |
Manufacturer | |
Manufacturer Product Number | 1744128-1 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1744128-1 Models |
Category | Contact Termination Solder, PCB |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper |
Series | Contact Finish Tin |
Packaging Tray | Type Stamped |
Part Status Active | Base Product Number |
Contact Type Non-Gendered, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 30,15320 Kč | 753,83 Kč |
| 50 | 28,71260 Kč | 1 435,63 Kč |
| 100 | 27,33940 Kč | 2 733,94 Kč |
| 250 | 25,62680 Kč | 6 406,70 Kč |
| 500 | 24,40304 Kč | 12 201,52 Kč |
| 1 000 | 23,23807 Kč | 23 238,07 Kč |
| 2 500 | 21,78391 Kč | 54 459,77 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |










