Economy Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744048-6

DigiKey Part Number
A116470-ND
Manufacturer
Manufacturer Product Number
1744048-6
Description
CONN HEADER R/A 6POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1744048-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.338" (8.59mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
7.5A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,67000 Kč27,67 Kč
1023,44800 Kč234,48 Kč
10019,92590 Kč1 992,59 Kč
50017,78538 Kč8 892,69 Kč
1 00016,93650 Kč16 936,50 Kč
5 00015,11910 Kč75 595,50 Kč
10 00014,39813 Kč143 981,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,67000 Kč
Unit Price with VAT:33,48070 Kč