
1740317-3 | |
|---|---|
DigiKey Part Number | A117287-ND |
Manufacturer | |
Manufacturer Product Number | 1740317-3 |
Description | CONN SSL DISTRIBUTOR 6POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Distributor Board to Cable/Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1740317-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Distributor | |
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | - | |
Fastening Type | - | |
Features | Keying HV-1 | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Housing Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 76,83203 Kč | 46 099,22 Kč |
| Unit Price without VAT: | 76,83203 Kč |
|---|---|
| Unit Price with VAT: | 92,96676 Kč |











