
173631-7 | |
|---|---|
DigiKey Part Number | 17-173631-7TR-ND - Tape & Reel (TR) 17-173631-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173631-7 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173631-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,75600 Kč | 127,56 Kč |
| 25 | 11,94800 Kč | 298,70 Kč |
| 50 | 11,37960 Kč | 568,98 Kč |
| 100 | 10,83440 Kč | 1 083,44 Kč |
| 250 | 10,15536 Kč | 2 538,84 Kč |
| 500 | 9,66994 Kč | 4 834,97 Kč |
| 1 000 | 9,20811 Kč | 9 208,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,93248 Kč | 31 729,92 Kč |
| 8 000 | 7,55403 Kč | 60 432,24 Kč |
| 12 000 | 7,34112 Kč | 88 093,44 Kč |
| 20 000 | 7,08151 Kč | 141 630,20 Kč |
| 28 000 | 6,91556 Kč | 193 635,68 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |









