MFG_6XV18785BH20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18785BH20

DigiKey Part Number
3473-6XV18785BH20-ND
Manufacturer
Manufacturer Product Number
6XV18785BH20
Description
IE CONNECTING CABLE RJ45 (4X2. 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Green
Features
-
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 543,68000 Kč2 543,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 543,68000 Kč
Unit Price with VAT:3 077,85280 Kč