
1557F2GY | |
|---|---|
DigiKey Part Number | 164-1557F2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1557F2GY |
Description | BOX PC GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included, Hand Held 6.300" L x 6.300" W (160.02mm x 160.02mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557F2GY Models |
Category | Area (L x W) 39.7in² (256cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 6.300" W (160.02mm x 160.02mm) | Material Flammability Rating UL94 5VA |
Height 1.770" (44.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,40000 Kč | 687,40 Kč |
| 5 | 579,15800 Kč | 2 895,79 Kč |
| 10 | 538,34300 Kč | 5 383,43 Kč |
| 25 | 489,02800 Kč | 12 225,70 Kč |
| 50 | 454,93780 Kč | 22 746,89 Kč |
| 100 | 434,06140 Kč | 43 406,14 Kč |
| Unit Price without VAT: | 687,40000 Kč |
|---|---|
| Unit Price with VAT: | 831,75400 Kč |






