



1735078-1 | |
|---|---|
DigiKey Part Number | A112686-ND |
Manufacturer | |
Manufacturer Product Number | 1735078-1 |
Description | CONN SAS PLUG 29POS SLD SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735078-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,88000 Kč | 93,88 Kč |
| 10 | 79,80100 Kč | 798,01 Kč |
| 30 | 73,84333 Kč | 2 215,30 Kč |
| 60 | 70,31750 Kč | 4 219,05 Kč |
| 120 | 66,96008 Kč | 8 035,21 Kč |
| 270 | 63,23578 Kč | 17 073,66 Kč |
| 510 | 60,46220 Kč | 30 835,72 Kč |
| 1 020 | 57,57856 Kč | 58 730,13 Kč |
| 2 520 | 54,02240 Kč | 136 136,45 Kč |
| Unit Price without VAT: | 93,88000 Kč |
|---|---|
| Unit Price with VAT: | 113,59480 Kč |










