



1734795-4 | |
|---|---|
DigiKey Part Number | A130904-ND |
Manufacturer | |
Manufacturer Product Number | 1734795-4 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1734795-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,72600 Kč | 687,26 Kč |
| 25 | 64,41360 Kč | 1 610,34 Kč |
| 80 | 59,33513 Kč | 4 746,81 Kč |
| 160 | 56,50169 Kč | 9 040,27 Kč |
| 320 | 53,80475 Kč | 17 217,52 Kč |
| 560 | 51,72257 Kč | 28 964,64 Kč |
| 1 040 | 49,51329 Kč | 51 493,82 Kč |
| 2 560 | 46,46702 Kč | 118 955,57 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |











