



SS-60300-004 | |
|---|---|
DigiKey Part Number | 380-1469-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-004 |
Description | CAT6A SHIELDED RIGHT ANGLE JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 101,10500 Kč | 1 011,05 Kč |
| 25 | 94,75960 Kč | 2 368,99 Kč |
| 84 | 86,98917 Kč | 7 307,09 Kč |
| 168 | 82,83708 Kč | 13 916,63 Kč |
| 252 | 80,50151 Kč | 20 286,38 Kč |
| 504 | 76,66062 Kč | 38 636,95 Kč |
| 1 008 | 73,00450 Kč | 73 588,54 Kč |
| 2 520 | 68,43940 Kč | 172 467,29 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |









