



1734248-8 | |
---|---|
DigiKey Part Number | A100264TR-ND - Tape & Reel (TR) A100264CT-ND - Cut Tape (CT) A100264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734248-8 |
Description | CONN FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1734248-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,21000 Kč | 15,21 Kč |
10 | 12,87300 Kč | 128,73 Kč |
25 | 12,07320 Kč | 301,83 Kč |
50 | 11,49400 Kč | 574,70 Kč |
100 | 10,94620 Kč | 1 094,62 Kč |
250 | 10,25920 Kč | 2 564,80 Kč |
500 | 9,76928 Kč | 4 884,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,83734 Kč | 8 837,34 Kč |
2 000 | 8,41553 Kč | 16 831,06 Kč |
3 000 | 8,17821 Kč | 24 534,63 Kč |
5 000 | 7,88870 Kč | 39 443,50 Kč |
7 000 | 7,70377 Kč | 53 926,39 Kč |
10 000 | 7,51244 Kč | 75 124,40 Kč |
25 000 | 7,04253 Kč | 176 063,25 Kč |
Unit Price without VAT: | 15,21000 Kč |
---|---|
Unit Price with VAT: | 18,40410 Kč |