7 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1734248-7

DigiKey Part Number
A101290TR-ND - Tape & Reel (TR)
A101290CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1734248-7
Description
CONN FPC VERT 7POS 1MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1734248-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
7
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.217" (5.50mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA9T), Nylon 9T
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
Flash
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,77500 Kč137,75 Kč
2512,90960 Kč322,74 Kč
5012,28800 Kč614,40 Kč
10011,70010 Kč1 170,01 Kč
25010,96684 Kč2 741,71 Kč
50010,44272 Kč5 221,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,14266 Kč10 142,66 Kč
2 0009,65856 Kč19 317,12 Kč
3 0009,38611 Kč28 158,33 Kč
5 0009,05396 Kč45 269,80 Kč
7 0008,84169 Kč61 891,83 Kč
10 0008,62212 Kč86 221,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč