
RSE-2405SZ/H2 | |
|---|---|
DigiKey Part Number | 945-RSE-2405SZ/H2-ND |
Manufacturer | |
Manufacturer Product Number | RSE-2405SZ/H2 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSE-2405SZ/H2 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Approval Agency CB, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 5 | 191,37600 Kč | 956,88 Kč |
| 10 | 188,26800 Kč | 1 882,68 Kč |
| 25 | 184,25320 Kč | 4 606,33 Kč |
| 50 | 181,26320 Kč | 9 063,16 Kč |
| 100 | 178,31500 Kč | 17 831,50 Kč |
| 250 | 174,48920 Kč | 43 622,30 Kč |
| 500 | 171,64438 Kč | 85 822,19 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |

